| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LN3 |
627-M37-623-LN3
| Heilind Number: | EDA627-M37-623-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Maximize your connectivity with our 627-M37-623-LN3 Vertical Machined D-Sub Connectors. Engineered for high-performance applications, these connectors feature a sturdy steel shell with nickel plating for durability. With 37 gold-plated contacts, they ensure reliable signal transmission even in demanding environments. Designed for plug-in installation, they offer seamless integration into your system. The 4-40 threaded boardspacer mount type and PC tail termination method provide secure and efficient connectivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and aerospace applications. Trust in the quality and performance of our D-Sub Connectors to power your connections with confidence.

