| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LN4 |
627-M37-623-LN4
| Heilind Number: | EDA627-M37-623-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for optimal performance in demanding electronic applications. With a sleek plug configuration and two rows of 37 gold-plated contacts, these connectors ensure reliable connectivity with a maximum amperage of 5A. Featuring a durable steel shell with nickel plating, they guarantee long-lasting durability even in harsh environments. The 4-40 Threaded Standoff and Threaded Boardspacer mount type, along with PC Tail termination method, make installation a breeze. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are a must-have for any professional looking for top-tier IO connectivity solutions. Elevate your projects with the ultimate in D-Sub technology.

