| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LN5 |
627-M37-623-LN5
| Heilind Number: | EDA627-M37-623-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-LN5 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in industrial and commercial applications. Designed for reliability and durability, these connectors feature a 37-position, dual-row configuration with PC Tail termination for secure and efficient soldering. With a robust steel shell and gold-plated contacts, they ensure superior signal integrity even in the harshest environments. The 4-40 Threaded Boardspacer and Boardlocks guarantee easy and secure mounting, while the nickel-plated shell offers corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are essential for mission-critical systems. Trust in our D-Sub Connectors for seamless and dependable connectivity in your projects.

