| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LN6 |
627-M37-623-LN6
| Heilind Number: | EDA627-M37-623-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-LN6 Vertical Machined D-Sub Connectors, the pinnacle of reliable connectivity in electronic assemblies. Engineered for high-performance applications, these connectors boast a robust design with 2 rows of 37 gold-plated contacts, ensuring optimal signal transfer with minimal interference. The plug gender and 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type make installation a breeze, while the PC Tail termination method guarantees secure and durable connections. Crafted from high-quality steel with nickel plating, these connectors are built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in the 627-M37-623-LN6 for seamless data transmission in your critical systems.

