| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LT2 |
627-M37-623-LT2
| Heilind Number: | EDA627-M37-623-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-LT2 Vertical Machined D-Sub Connector, the perfect solution for your high-performance connectivity needs. Designed for reliability in demanding environments, this connector features a durable steel shell with gold-plated contacts for maximum conductivity. With 37 positions and two rows, it offers ample connectivity options for your applications. The 4-40 threaded insert and PC tail termination method ensure secure and efficient installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Trust in the quality and performance of our D-Sub connector for seamless and reliable connectivity in your projects.

