| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LT3 |
627-M37-623-LT3
| Heilind Number: | EDA627-M37-623-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-LT3 Vertical Machined D-Sub Connectors, the pinnacle of connectivity in the digital world. Engineered for high-performance applications, these connectors boast a robust design that ensures seamless transmission of data. With a 5A amperage rating, they deliver reliable power delivery, while their two-row configuration allows for efficient organization of connections. Featuring a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. The gold contact plating guarantees optimal signal conductivity, while the tin shell plating offers corrosion resistance. Made with durable steel shell material, these connectors can withstand even the harshest operating environments, with an impressive temperature range of -55 to 125 °C. Elevate your connectivity game with our Vertical Machined D-Sub Connectors, where performance meets precision.

