| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LT4 |
627-M37-623-LT4
| Heilind Number: | EDA627-M37-623-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-LT4 Vertical Machined D-Sub Connector, meticulously engineered for optimal performance in demanding applications. With a durable steel shell and gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Its 37 positions, organized in two rows, provide ample connectivity options for your needs. The 4-40 threaded standoff and PC tail termination method offer secure and efficient installation, while the wide operating temperature range of -55 to 125 °C guarantees functionality in extreme conditions. Trust in this connector for seamless connectivity in your projects.

