| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LT5 |
627-M37-623-LT5
| Heilind Number: | EDA627-M37-623-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-LT5 Vertical Machined D-Sub Connectors, meticulously designed for reliable and high-performance connectivity. These connectors feature a 2-row configuration with 37 gold-plated contacts, ensuring seamless data transmission with a maximum amperage of 5A. Crafted with a durable steel shell plated with tin, they guarantee long-lasting durability even in harsh environments, rated for operation between -55°C to 125°C. The 4-40 threaded Boardspacer and Boardlocks mount type, along with PC Tail termination method, offer easy and secure installation. Ideal for industrial and commercial applications, these connectors are a vital component in any system requiring robust and efficient data transfer. Trust in our product to deliver uncompromising quality and performance.

