| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-LT6 |
627-M37-623-LT6
| Heilind Number: | EDA627-M37-623-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-LT6 Vertical Machined D-Sub Connectors, the perfect solution for high-performance connectivity in your industrial or commercial applications. These connectors, designed for 2-row configurations, offer reliable power delivery with an amperage rating of 5A. Featuring a durable steel shell plated with tin for enhanced durability, they ensure secure and stable connections even in demanding environments. The gold-plated PC tail termination method guarantees optimal signal transmission, while the 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. With 37 positions for versatile connectivity options, these connectors are built to withstand extreme temperatures ranging from -55 to 125°C. Trust in the quality and performance of our D-Sub Connectors for seamless data and power transfer in your systems.

