| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WN1 |
627-M37-623-WN1
| Heilind Number: | EDA627-M37-623-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, setting the standard for reliable and high-performance connectivity in electronic applications. Designed for seamless integration in through hole mounting (.120"), these connectors feature a durable steel shell plated with nickel for enhanced durability. With gold-plated PC tail terminations, they ensure optimal signal transmission with minimal interference. The 37-position, dual-row layout offers ample connectivity options, making them ideal for a wide range of industrial and commercial applications. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Trust in 627-M37-623-WN1 for superior quality and performance in your connectivity needs.

