| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WN2 |
627-M37-623-WN2
| Heilind Number: | EDA627-M37-623-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the essential solution for high-performance connectivity in your electronic systems. Designed for precise and reliable signal transmission, these connectors feature 37 gold-plated contacts with PC Tail termination, ensuring optimal conductivity and durability. With a robust steel shell and nickel plating, they offer excellent mechanical strength and corrosion resistance, making them ideal for industrial environments. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand even the harshest conditions. Whether you're designing telecommunications equipment, industrial machinery, or aerospace systems, trust in the superior quality and performance of our D-Sub Connectors to keep your connections secure and efficient.

