| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WN3 |
627-M37-623-WN3
| Heilind Number: | EDA627-M37-623-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our high-performance 627-M37-623-WN3 Vertical Machined D-Sub Connectors, designed for superior connectivity in demanding applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable signal transmission even in harsh environments. Featuring 37 positions and dual rows, they offer ample connectivity options for your electronic devices. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze, while the nickel-plated shell provides corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for use in industrial, aerospace, and military settings. Trust in the quality and performance of our D-Sub Connectors to keep your systems running smoothly.

