| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WN4 |
627-M37-623-WN4
| Heilind Number: | EDA627-M37-623-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WN4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-WN4 Vertical Machined D-Sub Connectors, meticulously engineered for high-performance connectivity in demanding environments. With a rugged steel shell and nickel plating, these connectors ensure durability and reliable signal transmission. Featuring 37 gold-plated contacts with a PC tail termination method, they guarantee optimal conductivity and signal integrity. Designed for industrial applications, these connectors are rated for an operating temperature range of -55 to 125°C, making them suitable for even the harshest conditions. The 4-40 threaded standoff mount type offers secure attachment to the board, while the two-row configuration accommodates multiple connections. Trust in our D-Sub Connectors for seamless data transfer and connectivity in your projects.

