| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WN5 |
627-M37-623-WN5
| Heilind Number: | EDA627-M37-623-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-WN5 Vertical Machined D-Sub Connectors, the ideal solution for high-performance connectivity in industrial and commercial applications. With a durable steel shell and gold-plated contacts, these connectors ensure reliable signal transmission in even the harshest environments. Featuring 37 positions in a 2-row configuration, they offer ample connectivity options for your devices. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees a secure connection. Operating in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Trust in the quality and durability of our D-Sub Connectors for seamless data transfer in your projects.

