| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WN6 |
627-M37-623-WN6
| Heilind Number: | EDA627-M37-623-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 627-M37-623-WN6 Vertical Machined D-Sub Connectors, the ultimate solution for high-performance connectivity in electronic devices. Engineered with precision and durability in mind, these connectors feature a 2-row design and a sleek Plug gender for seamless integration. With a 5A amperage rating, they ensure reliable power transmission. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees secure attachment to circuit boards. Utilizing PC Tail termination and boasting Gold contact plating, these connectors offer exceptional conductivity and signal integrity. The Nickel-plated Steel shell provides rugged protection, while the wide operating temperature range of -55 to 125°C ensures performance in diverse environments. Perfect for demanding applications, these D-Sub connectors are a must-have in any engineer's toolkit. Elevate your connectivity with the 627-M37-623-WN6.

