| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WT1 |
627-M37-623-WT1
| Heilind Number: | EDA627-M37-623-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, the ideal solution for efficient and reliable signal transmission in a variety of applications. With a compact design and durable construction, these connectors are perfect for use in industrial machinery, computer peripherals, and telecommunications equipment. Featuring two rows of 37 gold-plated contacts, they provide a secure and low-resistance connection, ensuring optimal signal integrity. The through-hole mount type with PC tail termination makes for easy and secure installation, while the steel shell with tin plating offers excellent durability and corrosion resistance. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are built to withstand even the harshest environmental conditions. Trust in our Vertical Machined D-Sub Connectors for seamless connectivity and superior performance.

