| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WT2 |
627-M37-623-WT2
| Heilind Number: | EDA627-M37-623-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for reliable and efficient connectivity in a variety of applications. With a compact 2-row plug configuration and 37 positions, these connectors are perfect for high-density environments. Featuring PC Tail termination and gold contact plating, they ensure secure and durable connections, while the steel shell with tin plating guarantees robustness and longevity. Operating smoothly in temperatures ranging from -55 to 125 °C, these connectors are ideal for use in harsh industrial environments. Trust in our 627-M37-623-WT2 connectors for seamless and high-performance data transmission.

