| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WT3 |
627-M37-623-WT3
| Heilind Number: | EDA627-M37-623-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, a reliable solution for your connectivity needs. Designed for high-performance applications, these connectors feature a durable steel shell with gold-plated contacts for optimal conductivity. With 37 positions and 2 rows, they offer versatile connectivity options. The 4-40 Threaded Boardspacer mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are built to withstand demanding environments. Trust in the quality and performance of our D-Sub Connectors for seamless and efficient data transmission.

