| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WT4 |
627-M37-623-WT4
| Heilind Number: | EDA627-M37-623-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, setting the standard for high-performance connectivity in industrial applications. With a sleek plug design and two rows of robust contacts, these connectors deliver reliable power and signal transmission with a maximum amperage of 5 A. Featuring a secure 4-40 Threaded Standoff and Boardspacer mount type, they ensure easy installation and durability in any environment. The PC Tail termination method and Gold contact plating guarantee optimal conductivity, while the Tin shell plating and Steel shell material provide exceptional protection against corrosion and wear. With 37 positions for versatile connectivity, these connectors are engineered to excel in demanding conditions, with an operating temperature range of -55 to 125 °C. Upgrade your systems with these essential components, available now in our extensive lineup of IO Connectors.

