| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WT5 |
627-M37-623-WT5
| Heilind Number: | EDA627-M37-623-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, featuring a sleek and efficient design perfect for your electronic connectivity needs. These high-performance connectors are engineered for reliability, with a robust construction that ensures secure connections in any application. With a 5A amperage rating, they are ideal for power and signal transmission. The 37-position configuration, in a 2-row layout, offers ample connectivity options. Designed for easy installation, they feature a 4-40 threaded boardspacer and boardlocks mount type, along with PC tail termination method for convenient soldering. The gold contact plating ensures excellent conductivity, while the tin shell plating enhances durability. Constructed from steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in our D-Sub Connectors for superior performance and longevity in your electronic systems.

