| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M37-623-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M37-623-WT6 |
627-M37-623-WT6
| Heilind Number: | EDA627-M37-623-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M37-623-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 627-M37-623-WT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for seamless signal transmission, this connector boasts two rows of 37 positions, offering ample connectivity options. With a durable steel shell and gold-plated contacts, it ensures reliability in even the most demanding environments. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type allows for secure attachment to your PCB. Operating effortlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and commercial applications. Upgrade your connectivity setup with the 627-M37-623-WT6 and experience superior performance.

