| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-BN1 |
627-M50-220-BN1
| Heilind Number: | EDA627-M50-220-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and three rows for efficient signal transmission. With Through Hole mount type and PC Tail termination method, installation is a breeze. The Gold Flash contact plating ensures reliable conductivity, while the durable Nickel shell plating offers longevity. Boasting 50 positions, these connectors are perfect for high-density applications. Crafted from steel, the shell material guarantees robustness even in harsh environments. Operating in a wide temperature range from -55 to 125 °C, they are ideal for various industrial settings. Upgrade your connectivity with these premium D-Sub Connectors.

