| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-BN5 |
627-M50-220-BN5
| Heilind Number: | EDA627-M50-220-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-BN5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. These robust plugs, designed for high-performance applications, offer seamless integration with a 4-40 Threaded Boardspacer or Boardlocks mount type. With a termination method of PC Tail and contact plating in Gold Flash, they ensure reliable conductivity. Featuring a steel shell material with nickel plating, they provide durability in any environment. With 50 positions and three rows, they offer ample connectivity options. Operable in temperatures ranging from -55 to 125 °C, they are suitable for a wide range of industrial settings. Elevate your connectivity solutions with these premium connectors.

