| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-BN6 |
627-M50-220-BN6
| Heilind Number: | EDA627-M50-220-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-BN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors ensure reliable data transmission with their gold flash contact plating. With 50 positions and 3 rows, they offer ample connectivity options, while the durable steel shell and nickel plating guarantee long-lasting quality. Engineered for versatility, they feature a 4-40 threaded standoff and boardspacer mount type, making installation a breeze. Suitable for a wide range of environments, they can withstand temperatures from -55 to 125 °C. Upgrade your connectivity solutions with these robust D-Sub Connectors.

