| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-BT1 |
627-M50-220-BT1
| Heilind Number: | EDA627-M50-220-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. Featuring three rows of 50 positions, these robust plugs ensure secure and efficient data transmission. Crafted with high-quality materials, including gold flash contact plating and tin shell plating, they guarantee reliable performance even in harsh environments. With a current rating of 5A and a temperature range of -55 to 125°C, these connectors are ideal for a wide range of industrial applications. Trust in their through-hole mounting and PC tail termination for easy installation. Upgrade your connectivity solutions with these essential components.

