| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-BT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-BT4 |
627-M50-220-BT4
| Heilind Number: | EDA627-M50-220-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-BT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our high-performance D-Sub Connectors. Designed for precision and durability, these connectors feature a 3-row configuration, accommodating up to 50 positions for seamless data transmission. With a rugged steel shell and gold flash plating on contacts, they ensure reliable conductivity in demanding environments. The 4-40 threaded standoff mount type offers secure attachment to PCBs, while PC tail termination simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial applications where robust connectivity is essential. Upgrade your vertical connections with our Vertical Machined D-Sub Connectors.

