| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-GN3 |
627-M50-220-GN3
| Heilind Number: | EDA627-M50-220-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-GN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our top-of-the-line Machined D-Sub Connectors. Designed for optimal performance, these connectors feature three rows for efficient signal transmission. With a durable steel shell and gold flash contact plating, they guarantee reliable conductivity while withstanding even the most demanding environments. Perfect for industrial applications, they boast a 5A amperage capacity and a 4-40 threaded boardspacer mount type for secure attachment. With 50 positions available, they offer ample room for multiple connections. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors ensure seamless functionality in any setting. Upgrade your setup with these high-quality connectors and experience unparalleled performance.

