| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-GT2 |
627-M50-220-GT2
| Heilind Number: | EDA627-M50-220-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature three rows, accommodating a total of 50 positions for seamless data transmission. With a durable steel shell and reliable gold flash contact plating, they ensure lasting quality in any application. The 4-40 threaded insert mount type and PC tail termination method offer secure and convenient installation. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for demanding industrial environments. Elevate your connectivity solutions with these high-performance D-Sub Connectors.

