| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-GT3 |
627-M50-220-GT3
| Heilind Number: | EDA627-M50-220-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-GT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender with three rows, perfect for high-density applications. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is secure and reliable. The gold flash contact plating ensures efficient conductivity, while the tin shell plating offers durability. With 50 positions, these connectors are versatile and suitable for various setups. Constructed with steel shell material, they can withstand harsh environments, with an operating temperature range from -55 to 125°C. Upgrade your connections with these high-quality D-Sub connectors.

