| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-GT4 |
627-M50-220-GT4
| Heilind Number: | EDA627-M50-220-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-GT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. Featuring a robust construction, these connectors ensure reliable performance in demanding environments. With a 50-position layout spread across three rows, they offer ample connectivity options for your application. The 4-40 Threaded Standoff mount type provides secure attachment to PCBs, while the PC Tail termination method simplifies installation. Gold Flash contact plating guarantees excellent signal transmission, while the tin-plated steel shell offers durability. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial, aerospace, and military applications. Upgrade your system with these high-quality connectors for optimal performance.

