| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-GT5 |
627-M50-220-GT5
| Heilind Number: | EDA627-M50-220-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-GT5 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plugs feature a sturdy steel shell with gold flash contact plating, ensuring reliable conductivity in any environment. With 50 positions across three rows, they provide ample connection options for your applications. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method guarantees a secure and durable connection. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are built to last. Upgrade your setup with the precision and quality of our Vertical Machined D-Sub Connectors.

