| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-GT6 |
627-M50-220-GT6
| Heilind Number: | EDA627-M50-220-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-GT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in your electronic assemblies. Featuring a robust Steel shell and Gold Flash contact plating, these connectors ensure reliable performance in demanding environments. With three rows and 50 positions, they offer ample connectivity options. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type facilitates secure installation, while the PC Tail termination method streamlines assembly. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of applications. Elevate your connectivity solutions with these high-quality D-Sub Connectors.

