| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-LN3 |
627-M50-220-LN3
| Heilind Number: | EDA627-M50-220-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-LN3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, designed for reliable connectivity in industrial settings. With a gender-specific Plug configuration and three rows of 50 positions each, these connectors offer seamless integration for your power and signal transmission needs. Featuring a durable steel shell with nickel plating, they guarantee long-lasting performance in harsh environments. The 4-40 Threaded Boardspacer mount type and PC Tail termination method ensure easy and secure installation. Gold Flash contact plating enhances conductivity, while the wide operating temperature range of -55 to 125°C makes them suitable for a variety of applications. Trust in our connectors for efficient and dependable connections in your projects.

