| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-LN6 |
627-M50-220-LN6
| Heilind Number: | EDA627-M50-220-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-LN6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for optimal performance in industrial applications. Featuring a plug gender and three rows for versatile connections, these connectors boast a 5A amperage rating, ensuring reliable power transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is secure and straightforward. The gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed from steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for use in a variety of industries, these D-Sub Connectors are a essential component for your connectivity needs.

