| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-LT2 |
627-M50-220-LT2
| Heilind Number: | EDA627-M50-220-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-LT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic devices. Featuring a durable steel shell plated with tin, these connectors ensure reliable performance in various environments. With 50 gold flash plated positions, they guarantee efficient signal transmission. The PC tail termination method and 4-40 threaded insert mount type offer easy and secure installation. Ideal for high-speed data transfer, these connectors support up to 5A of current. Operating smoothly in temperatures ranging from -55 to 125°C, they are suitable for diverse industrial applications. Upgrade your connectivity solutions with these versatile D-Sub connectors.

