| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-LT6 |
627-M50-220-LT6
| Heilind Number: | EDA627-M50-220-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-LT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Vertical Machined D-Sub Connectors, designed for optimal performance in any environment. Featuring a robust steel shell and gold flash contact plating, these connectors ensure reliable data transmission with a 5A amperage rating. With 50 positions spread across three rows, they offer ample connectivity options for your applications. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are a durable and versatile choice for your projects.

