| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-WT1 |
627-M50-220-WT1
| Heilind Number: | EDA627-M50-220-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-WT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our cutting-edge Vertical Machined D-Sub Connectors. Designed for seamless integration, these connectors boast a 50-position, 3-row configuration, ensuring optimal connectivity in your electronic devices. With a durable steel shell and PC Tail termination method, they guarantee reliable performance in even the most demanding environments. The gold flash contact plating and tin shell plating not only provide excellent conductivity but also offer enhanced corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these high-quality connectors, delivering efficiency and durability in every use.

