| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-WT2 |
627-M50-220-WT2
| Heilind Number: | EDA627-M50-220-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-WT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our cutting-edge Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a plug gender and three rows for seamless integration. With a durable steel shell and reliable 4-40 Threaded Insert mounting, they ensure secure and stable connections in any application. The PC Tail termination method and Gold Flash contact plating guarantee efficient signal transmission, while the Tin shell plating offers enhanced durability. With 50 positions, these connectors provide ample room for multiple connections. Operating flawlessly in a wide temperature range from -55 to 125 °C, they are perfect for industrial and commercial use. Upgrade your connectivity solutions with these high-quality connectors.

