| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-WT3 |
627-M50-220-WT3
| Heilind Number: | EDA627-M50-220-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-WT3 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a durable steel shell with 50 gold-plated contact positions, ensuring reliable transmission in any application. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, they are suitable for demanding environments. The plug gender and three-row configuration make them versatile for various setups, while the 4-40 threaded boardspacer mount type and PC tail termination method offer easy installation. Trust in these high-quality connectors for seamless data transfer and signal integrity.

