| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-WT4 |
627-M50-220-WT4
| Heilind Number: | EDA627-M50-220-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-WT4 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for seamless integration in electronic devices, these connectors offer high-performance interface solutions. With a rugged steel shell and gold flash contact plating, they ensure reliable signal transmission in demanding environments. Featuring 50 positions across three rows, they provide ample connectivity options. The 4-40 threaded standoff and PC tail termination method guarantee secure and durable mounting. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial applications. Elevate your connection standards with this essential component.

