| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-220-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-220-WT6 |
627-M50-220-WT6
| Heilind Number: | EDA627-M50-220-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-220-WT6 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and .224" (5.70mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connectors. These essential components, designed for high-performance applications, feature a durable steel shell with gold flash contact plating for optimal conductivity. With 50 positions and three rows, they offer ample connectivity options, while their 4-40 threaded standoff mount type ensures secure installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are a reliable choice for demanding environments. Upgrade your systems with these versatile and dependable connectors.

