| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-BN1 |
627-M50-222-BN1
| Heilind Number: | EDA627-M50-222-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-BN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connectors, meticulously designed for optimal performance in high-speed data transmission. With a sleek plug design and three rows of 50 gold flash contacts, these connectors ensure secure and reliable connectivity in any through-hole assembly. Crafted from durable steel with nickel plating for enhanced durability, they can withstand harsh operating environments ranging from -55 to 125°C. Perfect for industrial applications requiring precision and efficiency, our D-Sub Connectors guarantee seamless integration and long-lasting performance. Elevate your connectivity experience with this essential component.

