| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-BN2 |
627-M50-222-BN2
| Heilind Number: | EDA627-M50-222-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-BN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in a variety of applications. Featuring a robust steel shell with nickel plating, these connectors offer durability and reliability. With three rows of 50 gold flash-plated contacts, they ensure efficient signal transmission. The 4-40 threaded insert mount type and solder cup termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, they are ideal for use in harsh environments. Upgrade your connectivity solutions with these high-performance connectors.

