| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-BT1 |
627-M50-222-BT1
| Heilind Number: | EDA627-M50-222-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-BT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these connectors feature three rows of 50 positions, ensuring seamless data transmission in high-density applications. With a durable steel shell and gold flash contact plating, they offer reliable and long-lasting connectivity. The solder cup termination method and through-hole mount type make installation easy and secure. Operating efficiently in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and commercial use. Upgrade your system with our high-quality D-Sub connectors for superior connectivity.

