| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-BT2 |
627-M50-222-BT2
| Heilind Number: | EDA627-M50-222-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-BT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these connectors feature a durable steel shell with gold flash-plated contacts, ensuring reliable signal transmission. With 50 positions and three rows, they offer ample connectivity options for your projects. Their 4-40 threaded insert mount type and solder cup termination method make installation a breeze. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding environments. Upgrade your setup with these essential components for efficient data transfer.

