| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-GN1 |
627-M50-222-GN1
| Heilind Number: | EDA627-M50-222-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-GN1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your vertical connectivity with our Vertical Machined D-Sub Connectors. Designed for optimal performance, these plug connectors feature three rows of 50 positions, ensuring seamless data transmission. With a sturdy steel shell and gold flash contact plating, they guarantee reliability in even the harshest environments. Solder cup termination and through-hole mount make installation a breeze, while a wide operating temperature range of -55 to 125 °C ensures suitability for diverse applications. Trust in our connectors for efficient and durable connectivity solutions.

