| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-GN2 |
627-M50-222-GN2
| Heilind Number: | EDA627-M50-222-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-GN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors. Designed for efficiency and durability, these connectors feature a Plug gender with three rows for seamless integration. With a 5A amperage rating, they ensure reliable power transfer. The 4-40 Threaded Insert mount type and Solder Cup termination method offer secure and stable installation. The Gold Flash contact plating and Nickel shell plating guarantee excellent conductivity and corrosion resistance. Constructed with steel shell material, they can withstand harsh environments, with an operating temperature range of -55 to 125°C. Ideal for a variety of applications, these connectors provide a dependable solution for your connectivity needs.

