| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-GT2 |
627-M50-222-GT2
| Heilind Number: | EDA627-M50-222-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-GT2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connectors. Designed for high-performance applications, these plugs feature three rows and 50 positions, offering exceptional versatility. With a durable steel shell and reliable solder cup termination method, they ensure secure and stable connections. The gold flash contact plating guarantees optimal conductivity, while the tin shell plating enhances durability. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for demanding environments. Upgrade your setup with these essential components for seamless data transmission.

