| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-LN2 |
627-M50-222-LN2
| Heilind Number: | EDA627-M50-222-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-LN2 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connectors, designed for seamless integration in electronic assemblies. With a sturdy steel shell plated in nickel for durability, these connectors feature 50 gold flash plated contacts for reliable signal transmission. Offering high performance in a wide temperature range from -55 to 125 °C, they are ideal for industrial and harsh environment applications. The 3-row plug configuration with 4-40 threaded insert mount and solder cup termination method ensures secure and efficient connectivity. Trust in the quality and precision of our D-Sub Connectors to meet your demanding connectivity needs.

