| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 627-M50-222-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA627-M50-222-LT1 |
627-M50-222-LT1
| Heilind Number: | EDA627-M50-222-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 627-M50-222-LT1 |
| ECAD Model: |
Description:
627M Series vertical D-Sub plug connector with 50 machined pin type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connectors, engineered for optimal performance in demanding environments. Featuring a rugged steel shell with gold flash contact plating, these connectors ensure reliable data transmission and power delivery. With three rows and 50 positions, they offer ample connectivity options for your applications. Designed for through-hole mounting with solder cup termination, they guarantee secure and durable connections. Operating flawlessly in a wide temperature range from -55 to 125°C, they are perfect for industrial and harsh conditions. Trust in our connectors for high-speed data, signal, and power transmission in your projects.

